0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C123KAT2A-62

DigiKey Part Number
478-06035C123KAT2A-62TR-ND - Tape & Reel (TR)
478-06035C123KAT2A-62CT-ND - Cut Tape (CT)
478-06035C123KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C123KAT2A-62
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,658
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
50RM0.15680RM7.84
100RM0.13510RM13.51
500RM0.09914RM49.57
1,000RM0.08810RM88.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07159RM286.36
8,000RM0.06548RM523.84
12,000RM0.06242RM749.04
20,000RM0.05904RM1,180.80
28,000RM0.05706RM1,597.68
40,000RM0.05516RM2,206.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900