
06035C153JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H153JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H153JTCT-ND - Cut Tape (CT) 478-KGF15AR71H153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C153JAZ2A |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C153JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86300 | RM8.63 |
| 50 | RM0.63280 | RM31.64 |
| 100 | RM0.56300 | RM56.30 |
| 500 | RM0.44482 | RM222.41 |
| 1,000 | RM0.40842 | RM408.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36915 | RM1,476.60 |
| 8,000 | RM0.34825 | RM2,786.00 |
| 12,000 | RM0.33777 | RM4,053.24 |
| 20,000 | RM0.32617 | RM6,523.40 |
| 28,000 | RM0.31939 | RM8,942.92 |
| 40,000 | RM0.31286 | RM12,514.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

