
06035C182K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H182KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H182KTCT-ND - Cut Tape (CT) 478-KAF15AR71H182KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C182K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C182K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.34830 | RM34.83 |
| 500 | RM0.26862 | RM134.31 |
| 1,000 | RM0.24400 | RM244.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19784 | RM791.36 |
| 8,000 | RM0.19349 | RM1,547.92 |
| 12,000 | RM0.18665 | RM2,239.80 |
| 20,000 | RM0.17906 | RM3,581.20 |
| 28,000 | RM0.17709 | RM4,958.52 |
| 40,000 | RM0.16153 | RM6,461.20 |
| 48,000 | RM0.16117 | RM7,736.16 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

