
06035C271KAT2A | |
|---|---|
DigiKey Part Number | 478-1208-2-ND - Tape & Reel (TR) 478-1208-1-ND - Cut Tape (CT) 478-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C271KAT2A |
Description | CAP CER 270PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C271KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.40600 | RM4.06 |
| 50 | RM0.22300 | RM11.15 |
| 100 | RM0.15560 | RM15.56 |
| 500 | RM0.11458 | RM57.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09358 | RM374.32 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

