
06035C273KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H273KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H273KTCT-ND - Cut Tape (CT) 478-KGF15AR71H273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C273KAZ2A |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C273KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80800 | RM8.08 |
| 50 | RM0.59020 | RM29.51 |
| 100 | RM0.52440 | RM52.44 |
| 500 | RM0.41284 | RM206.42 |
| 1,000 | RM0.37844 | RM378.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34105 | RM1,364.20 |
| 8,000 | RM0.32131 | RM2,570.48 |
| 12,000 | RM0.31142 | RM3,737.04 |
| 20,000 | RM0.30047 | RM6,009.40 |
| 28,000 | RM0.29407 | RM8,233.96 |
| 40,000 | RM0.28791 | RM11,516.40 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

