330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C331K4T2A

DigiKey Part Number
478-06035C331K4T2ATR-ND - Tape & Reel (TR)
478-06035C331K4T2ACT-ND - Cut Tape (CT)
478-06035C331K4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C331K4T2A
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
06035C331K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
50RM0.10960RM5.48
100RM0.09340RM9.34
500RM0.06738RM33.69
1,000RM0.05938RM59.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04317RM172.68
8,000RM0.04265RM341.20
12,000RM0.04078RM489.36
20,000RM0.03833RM766.60
28,000RM0.03706RM1,037.68
40,000RM0.03552RM1,420.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900