0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C333K4T4A

DigiKey Part Number
478-KAM15AR71H333KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H333KMCT-ND - Cut Tape (CT)
478-KAM15AR71H333KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C333K4T4A
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C333K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,687
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24800RM2.48
50RM0.17100RM8.55
100RM0.14810RM14.81
500RM0.10914RM54.57
1,000RM0.09720RM97.20
2,500RM0.08462RM211.55
5,000RM0.07706RM385.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06774RM1,016.10
30,000RM0.06318RM1,895.40
45,000RM0.06090RM2,740.50
75,000RM0.05837RM4,377.75
105,000RM0.05690RM5,974.50
150,000RM0.05548RM8,322.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300