
06035C391KAT2A | |
|---|---|
DigiKey Part Number | 478-1210-2-ND - Tape & Reel (TR) 478-1210-1-ND - Cut Tape (CT) 478-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C391KAT2A |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C391KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20448 | RM102.24 |
| 1,000 | RM0.18467 | RM184.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13128 | RM525.12 |
| 8,000 | RM0.13000 | RM1,040.00 |
| 12,000 | RM0.12933 | RM1,551.96 |
| 20,000 | RM0.12858 | RM2,571.60 |
| 28,000 | RM0.12812 | RM3,587.36 |
| 40,000 | RM0.12536 | RM5,014.40 |
| 48,000 | RM0.12373 | RM5,939.04 |
| 96,000 | RM0.11825 | RM11,352.00 |
| 100,000 | RM0.11796 | RM11,796.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

