
06035C471K4T2A | |
|---|---|
DigiKey Part Number | 478-06035C471K4T2ATR-ND - Tape & Reel (TR) 478-06035C471K4T2ACT-ND - Cut Tape (CT) 478-06035C471K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C471K4T2A |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C471K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13560 | RM6.78 |
| 100 | RM0.11660 | RM11.66 |
| 500 | RM0.08478 | RM42.39 |
| 1,000 | RM0.07510 | RM75.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05163 | RM206.52 |
| 8,000 | RM0.05102 | RM408.16 |
| 12,000 | RM0.05071 | RM608.52 |
| 20,000 | RM0.04958 | RM991.60 |
| 28,000 | RM0.04784 | RM1,339.52 |
| 40,000 | RM0.04617 | RM1,846.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

