
06035C472K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H472KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H472KTCT-ND - Cut Tape (CT) 478-KAM15AR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472K4T2A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23600 | RM2.36 |
| 50 | RM0.16240 | RM8.12 |
| 100 | RM0.14030 | RM14.03 |
| 500 | RM0.10314 | RM51.57 |
| 1,000 | RM0.09176 | RM91.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06008 | RM240.32 |
| 8,000 | RM0.05938 | RM475.04 |
| 12,000 | RM0.05902 | RM708.24 |
| 20,000 | RM0.05862 | RM1,172.40 |
| 28,000 | RM0.05837 | RM1,634.36 |
| 40,000 | RM0.05772 | RM2,308.80 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

