
06035C683K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H683KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H683KMCT-ND - Cut Tape (CT) 478-KAM15AR71H683KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C683K4T4A |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16550 | RM16.55 |
| 500 | RM0.12278 | RM61.39 |
| 1,000 | RM0.10965 | RM109.65 |
| 2,500 | RM0.09580 | RM239.50 |
| 5,000 | RM0.08748 | RM437.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07720 | RM1,158.00 |
| 30,000 | RM0.07218 | RM2,165.40 |
| 45,000 | RM0.06967 | RM3,135.15 |
| 75,000 | RM0.06688 | RM5,016.00 |
| 105,000 | RM0.06525 | RM6,851.25 |
| 150,000 | RM0.06369 | RM9,553.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

