0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C683K4T4A

DigiKey Part Number
478-KAM15AR71H683KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H683KMCT-ND - Cut Tape (CT)
478-KAM15AR71H683KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C683K4T4A
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,134
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27600RM2.76
50RM0.19140RM9.57
100RM0.16550RM16.55
500RM0.12278RM61.39
1,000RM0.10965RM109.65
2,500RM0.09580RM239.50
5,000RM0.08748RM437.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07720RM1,158.00
30,000RM0.07218RM2,165.40
45,000RM0.06967RM3,135.15
75,000RM0.06688RM5,016.00
105,000RM0.06525RM6,851.25
150,000RM0.06369RM9,553.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100