06035C821K4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.19779
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.14364
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.19779
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 30,000
Unit Price: RM0.14275
Datasheet

Upgrade


KEMET
In Stock: 6,679
Unit Price: RM0.63000
Datasheet

Upgrade


KEMET
In Stock: 27,161
Unit Price: RM1.30000
Datasheet

Similar


TDK
In Stock: 20,329
Unit Price: RM0.55000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.10088
Datasheet

Similar


TDK
In Stock: 2,370
Unit Price: RM0.55000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.14331
Datasheet

Similar


TDK
In Stock: 2,412
Unit Price: RM0.59000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.20423
Datasheet
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C821K4T2A

DigiKey Part Number
06035C821K4T2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C821K4T2A
Description
CAP CER 820PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C821K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.16305RM1,304.40
Unit Price without VAT:RM0.16305
Unit Price with VAT:RM0.17936