
06035C822JAT2A | |
|---|---|
DigiKey Part Number | 478-10361-2-ND - Tape & Reel (TR) 478-10361-1-ND - Cut Tape (CT) 478-10361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C822JAT2A |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C822JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18440 | RM9.22 |
| 100 | RM0.15960 | RM15.96 |
| 500 | RM0.11796 | RM58.98 |
| 1,000 | RM0.10524 | RM105.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08620 | RM344.80 |
| 8,000 | RM0.07915 | RM633.20 |
| 12,000 | RM0.07562 | RM907.44 |
| 20,000 | RM0.07171 | RM1,434.20 |
| 28,000 | RM0.06942 | RM1,943.76 |
| 40,000 | RM0.06723 | RM2,689.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

