
06035F102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H102KTTR-ND - Tape & Reel (TR) 478-KAF15AR81H102KTCT-ND - Cut Tape (CT) 478-KAF15AR81H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F102K4Z2A |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F102K4Z2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27900 | RM13.95 |
| 100 | RM0.24390 | RM24.39 |
| 500 | RM0.18440 | RM92.20 |
| 1,000 | RM0.16611 | RM166.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13880 | RM555.20 |
| 8,000 | RM0.12867 | RM1,029.36 |
| 12,000 | RM0.12359 | RM1,483.08 |
| 20,000 | RM0.11797 | RM2,359.40 |
| 28,000 | RM0.11468 | RM3,211.04 |
| 40,000 | RM0.11152 | RM4,460.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

