
06035F102K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H102KMTR-ND - Tape & Reel (TR) 478-KAF15AR81H102KMCT-ND - Cut Tape (CT) 478-KAF15AR81H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F102K4Z4A |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F102K4Z4A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27900 | RM13.95 |
| 100 | RM0.24390 | RM24.39 |
| 500 | RM0.18440 | RM92.20 |
| 1,000 | RM0.16611 | RM166.11 |
| 2,500 | RM0.14690 | RM367.25 |
| 5,000 | RM0.13532 | RM676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.12103 | RM1,815.45 |
| 30,000 | RM0.11405 | RM3,421.50 |
| 45,000 | RM0.11055 | RM4,974.75 |
| 75,000 | RM0.10667 | RM8,000.25 |
| 105,000 | RM0.10440 | RM10,962.00 |
| 150,000 | RM0.10222 | RM15,333.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

