
06035J2R2BBSTR | |
|---|---|
DigiKey Part Number | 478-4456-2-ND - Tape & Reel (TR) 478-4456-1-ND - Cut Tape (CT) 478-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J2R2BBSTR |
Description | CAP THIN FILM 2.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R2BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM2.97900 | RM29.79 |
| 50 | RM2.54440 | RM127.22 |
| 100 | RM2.33210 | RM233.21 |
| 500 | RM1.97402 | RM987.01 |
| 1,000 | RM1.86319 | RM1,863.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.72628 | RM5,178.84 |
| 6,000 | RM1.65925 | RM9,955.50 |
| 9,000 | RM1.62567 | RM14,631.03 |
| 15,000 | RM1.58843 | RM23,826.45 |
| 21,000 | RM1.56666 | RM32,899.86 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |


