
06036C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR70J105MTTR-ND - Tape & Reel (TR) 478-KGM15BR70J105MTCT-ND - Cut Tape (CT) 478-KGM15BR70J105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036C105MAT2A |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12760 | RM6.38 |
| 100 | RM0.10950 | RM10.95 |
| 500 | RM0.07944 | RM39.72 |
| 1,000 | RM0.07021 | RM70.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04741 | RM189.64 |
| 8,000 | RM0.04684 | RM374.72 |
| 12,000 | RM0.04654 | RM558.48 |
| 20,000 | RM0.04605 | RM921.00 |
| 28,000 | RM0.04441 | RM1,243.48 |
| 40,000 | RM0.04282 | RM1,712.80 |
| 48,000 | RM0.04208 | RM2,019.84 |
| 96,000 | RM0.04136 | RM3,970.56 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

