
06036C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR70J225KTTR-ND - Tape & Reel (TR) 478-KGM15BR70J225KTCT-ND - Cut Tape (CT) 478-KGM15BR70J225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036C225KAT2A |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.10700 | RM11.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28353 | RM1,134.12 |
| 8,000 | RM0.26629 | RM2,130.32 |
| 12,000 | RM0.25766 | RM3,091.92 |
| 20,000 | RM0.24809 | RM4,961.80 |
| 28,000 | RM0.24250 | RM6,790.00 |
| 40,000 | RM0.23712 | RM9,484.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

