1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D105KAT2A

DigiKey Part Number
478-KGM15BR50J105KTTR-ND - Tape & Reel (TR)
478-KGM15BR50J105KTCT-ND - Cut Tape (CT)
478-KGM15BR50J105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D105KAT2A
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,126
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23400RM11.70
100RM0.20410RM20.41
500RM0.15288RM76.44
1,000RM0.13715RM137.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09367RM374.68
8,000RM0.09269RM741.52
12,000RM0.09218RM1,106.16
20,000RM0.09160RM1,832.00
28,000RM0.09125RM2,555.00
40,000RM0.09022RM3,608.80
48,000RM0.08893RM4,268.64
96,000RM0.08460RM8,121.60
100,000RM0.08437RM8,437.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900