
0603YC104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71C104KMTR-ND - Tape & Reel (TR) 478-KAF15AR71C104KMCT-ND - Cut Tape (CT) 478-KAF15AR71C104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.18750 | RM18.75 |
| 500 | RM0.14562 | RM72.81 |
| 1,000 | RM0.14377 | RM143.77 |
| 2,500 | RM0.13125 | RM328.12 |
| 5,000 | RM0.12142 | RM607.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.10803 | RM1,620.45 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

