0603YC105MA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.30637
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90,835
Unit Price: RM0.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 286,247
Unit Price: RM0.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,019
Unit Price: RM35.58000
Datasheet

Direct


KEMET
In Stock: 45,113
Unit Price: RM0.83000
Datasheet

Direct


TDK
In Stock: 33,163
Unit Price: RM0.47000
Datasheet

Direct


Taiyo Yuden
In Stock: 205,199
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,208,497
Unit Price: RM0.32000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,987
Unit Price: RM9.50000
Datasheet

Upgrade


Knowles Novacap
In Stock: 10,609
Unit Price: RM6.34000
Datasheet

Upgrade


KEMET
In Stock: 160,674
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 1,741,932
Unit Price: RM0.32000
Datasheet

Upgrade


KEMET
In Stock: 30,124
Unit Price: RM1.58000
Datasheet

Upgrade


TDK
In Stock: 764,826
Unit Price: RM0.43000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC105MA72A

DigiKey Part Number
0603YC105MA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC105MA72A
Description
CAP CER 1UF 16V X7R 0603
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC105MA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.