
0603YC683KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71C683KTTR-ND - Tape & Reel (TR) 478-KGF15AR71C683KTCT-ND - Cut Tape (CT) 478-KGF15AR71C683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC683KAZ2A |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC683KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.52000 | RM26.00 |
| 100 | RM0.46060 | RM46.06 |
| 500 | RM0.36012 | RM180.06 |
| 1,000 | RM0.32915 | RM329.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31982 | RM1,279.28 |
| 8,000 | RM0.30099 | RM2,407.92 |
| 12,000 | RM0.29155 | RM3,498.60 |
| 20,000 | RM0.28110 | RM5,622.00 |
| 28,000 | RM0.27499 | RM7,699.72 |
| 40,000 | RM0.26912 | RM10,764.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

