
0603YD105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C105MTTR-ND - Tape & Reel (TR) 478-KGM15BR51C105MTCT-ND - Cut Tape (CT) 478-KGM15BR51C105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD105MAT2A |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.29900 | RM2.99 |
| 50 | RM0.21040 | RM10.52 |
| 100 | RM0.18280 | RM18.28 |
| 500 | RM0.13616 | RM68.08 |
| 1,000 | RM0.12182 | RM121.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10044 | RM401.76 |
| 8,000 | RM0.09251 | RM740.08 |
| 12,000 | RM0.08854 | RM1,062.48 |
| 20,000 | RM0.08414 | RM1,682.80 |
| 28,000 | RM0.08158 | RM2,284.24 |
| 40,000 | RM0.07910 | RM3,164.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

