0603ZA102KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.04143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.78894
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.23607
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,648
Unit Price: RM3.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,776
Unit Price: RM1.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,950
Unit Price: RM1.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,819
Unit Price: RM2.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,030
Unit Price: RM3.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,890
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,376
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,149
Unit Price: RM1.06000
Datasheet
1000 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZA102KAT2A

DigiKey Part Number
0603ZA102KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603ZA102KAT2A
Description
CAP CER 1000PF 10V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZA102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24332RM973.28
Manufacturers Standard Package
Unit Price without VAT:RM0.24332
Unit Price with VAT:RM0.26765