
0603ZC184KAT2A | |
|---|---|
DigiKey Part Number | 478-1242-2-ND - Tape & Reel (TR) 478-1242-1-ND - Cut Tape (CT) 478-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC184KAT2A |
Description | CAP CER 0.18UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC184KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.54060 | RM27.03 |
| 100 | RM0.47950 | RM47.95 |
| 500 | RM0.37572 | RM187.86 |
| 1,000 | RM0.34377 | RM343.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27655 | RM1,106.20 |
| 8,000 | RM0.27423 | RM2,193.84 |
| 12,000 | RM0.26915 | RM3,229.80 |
| 20,000 | RM0.25928 | RM5,185.60 |
| 28,000 | RM0.25351 | RM7,098.28 |
| 40,000 | RM0.25016 | RM10,006.40 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

