
0603ZD105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A105KMTR-ND - Tape & Reel (TR) 478-KGM15BR51A105KMCT-ND - Cut Tape (CT) 478-KGM15BR51A105KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD105KAT4A |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD105KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47120 | RM23.56 |
| 100 | RM0.41650 | RM41.65 |
| 500 | RM0.32394 | RM161.97 |
| 1,000 | RM0.29546 | RM295.46 |
| 2,500 | RM0.26543 | RM663.58 |
| 5,000 | RM0.24735 | RM1,236.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.22501 | RM3,375.15 |
| 30,000 | RM0.21408 | RM6,422.40 |
| 45,000 | RM0.20860 | RM9,387.00 |
| 75,000 | RM0.20254 | RM15,190.50 |
| 105,000 | RM0.19899 | RM20,893.95 |
| 150,000 | RM0.19557 | RM29,335.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

