08051A101JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 14,770
Unit Price: RM0.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 20,435
Unit Price: RM0.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,067
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,732
Unit Price: RM1.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,820
Unit Price: RM1.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,461
Unit Price: RM3.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.76490
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.22229
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,281
Unit Price: RM1.10000
Datasheet

Direct


KEMET
In Stock: 129,841
Unit Price: RM0.43000
Datasheet

Direct


YAGEO
In Stock: 5,749
Unit Price: RM0.47000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A101JA12A

DigiKey Part Number
08051A101JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A101JA12A
Description
CAP CER 100PF 100V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A101JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM4.18625RM83,725.00
Unit Price without VAT:RM4.18625
Unit Price with VAT:RM4.60488