
08051A330J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A330JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A330JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A330J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A330J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46500 | RM4.65 |
| 50 | RM0.33180 | RM16.59 |
| 100 | RM0.29040 | RM29.04 |
| 500 | RM0.22182 | RM110.91 |
| 1,000 | RM0.20062 | RM200.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16898 | RM675.92 |
| 8,000 | RM0.15723 | RM1,257.84 |
| 12,000 | RM0.15134 | RM1,816.08 |
| 20,000 | RM0.14482 | RM2,896.40 |
| 28,000 | RM0.14102 | RM3,948.56 |
| 40,000 | RM0.13735 | RM5,494.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

