
08051A391J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A391JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A391JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A391JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A391J4T2A |
Description | CAP CER 390PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A391J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59100 | RM5.91 |
| 50 | RM0.42640 | RM21.32 |
| 100 | RM0.37590 | RM37.59 |
| 500 | RM0.29100 | RM145.50 |
| 1,000 | RM0.26485 | RM264.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22560 | RM902.40 |
| 8,000 | RM0.21102 | RM1,688.16 |
| 12,000 | RM0.20373 | RM2,444.76 |
| 20,000 | RM0.19565 | RM3,913.00 |
| 28,000 | RM0.19092 | RM5,345.76 |
| 40,000 | RM0.18638 | RM7,455.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

