
08051A750FAT2A | |
|---|---|
DigiKey Part Number | 478-08051A750FAT2ATR-ND - Tape & Reel (TR) 478-08051A750FAT2ACT-ND - Cut Tape (CT) 478-08051A750FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A750FAT2A |
Description | CAP CER 75PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A750FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.83680 | RM41.84 |
| 100 | RM0.74900 | RM74.90 |
| 500 | RM0.60054 | RM300.27 |
| 1,000 | RM0.55467 | RM554.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.65707 | RM2,628.28 |
| 8,000 | RM0.62538 | RM5,003.04 |
| 12,000 | RM0.60952 | RM7,314.24 |
| 20,000 | RM0.59193 | RM11,838.60 |
| 28,000 | RM0.58164 | RM16,285.92 |
| 40,000 | RM0.57175 | RM22,870.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

