08051C102K4T2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 15,568
Unit Price: RM3.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.25325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.25325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,464
Unit Price: RM0.87000
Datasheet

Direct


YAGEO
In Stock: 7,737
Unit Price: RM0.63000
Datasheet

Direct


KEMET
In Stock: 16,638
Unit Price: RM0.71000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 3,289
Unit Price: RM0.83000
Datasheet

Direct


Murata Electronics
In Stock: 41,697
Unit Price: RM1.42000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.49490
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.96611
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.47839
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.31865
Datasheet

Upgrade


KEMET
In Stock: 7,397
Unit Price: RM1.50000
Datasheet

Upgrade


KEMET
In Stock: 48
Unit Price: RM1.97000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C102K4T2A

DigiKey Part Number
478-KAM21BR72A102KTTR-ND - Tape & Reel (TR)
478-KAM21BR72A102KTCT-ND - Cut Tape (CT)
478-KAM21BR72A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C102K4T2A
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C102K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49600RM4.96
50RM0.35620RM17.81
100RM0.31240RM31.24
500RM0.23948RM119.74
1,000RM0.21702RM217.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18337RM733.48
8,000RM0.17087RM1,366.96
12,000RM0.16462RM1,975.44
20,000RM0.15769RM3,153.80
28,000RM0.15364RM4,301.92
40,000RM0.14975RM5,990.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700