
12062C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72D472KTTR-ND - Tape & Reel (TR) 478-KGF31BR72D472KTCT-ND - Cut Tape (CT) 478-KGF31BR72D472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C472KAZ2A |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74900 | RM7.49 |
| 50 | RM0.54600 | RM27.30 |
| 100 | RM0.48380 | RM48.38 |
| 500 | RM0.37950 | RM189.75 |
| 1,000 | RM0.34723 | RM347.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29897 | RM1,195.88 |
| 8,000 | RM0.28105 | RM2,248.40 |
| 12,000 | RM0.27207 | RM3,264.84 |
| 20,000 | RM0.26212 | RM5,242.40 |
| 28,000 | RM0.25631 | RM7,176.68 |
| 40,000 | RM0.25071 | RM10,028.40 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

