
08051C473M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR72A473MUTR-ND - Tape & Reel (TR) 478-KAF21KR72A473MUCT-ND - Cut Tape (CT) 478-KAF21KR72A473MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C473M4Z2A |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C473M4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44280 | RM22.14 |
| 100 | RM0.39050 | RM39.05 |
| 500 | RM0.30290 | RM151.45 |
| 1,000 | RM0.27584 | RM275.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25362 | RM507.24 |
| 4,000 | RM0.23534 | RM941.36 |
| 6,000 | RM0.22620 | RM1,357.20 |
| 10,000 | RM0.21606 | RM2,160.60 |
| 14,000 | RM0.21014 | RM2,941.96 |
| 20,000 | RM0.20444 | RM4,088.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

