
08051C474KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR72A474KUTR-ND - Tape & Reel (TR) 478-KGF21KR72A474KUCT-ND - Cut Tape (CT) 478-KGF21KR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C474KAZ2A |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C474KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.21660 | RM60.83 |
| 100 | RM1.09770 | RM109.77 |
| 500 | RM0.89706 | RM448.53 |
| 1,000 | RM0.83508 | RM835.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.81903 | RM1,638.06 |
| 4,000 | RM0.77572 | RM3,102.88 |
| 6,000 | RM0.75402 | RM4,524.12 |
| 10,000 | RM0.72998 | RM7,299.80 |
| 14,000 | RM0.71592 | RM10,022.88 |
| 20,000 | RM0.70240 | RM14,048.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

