
08052C102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72D102KTTR-ND - Tape & Reel (TR) 478-KAM21BR72D102KTCT-ND - Cut Tape (CT) 478-KAM21BR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C102K4T2A |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35620 | RM17.81 |
| 100 | RM0.31240 | RM31.24 |
| 500 | RM0.23948 | RM119.74 |
| 1,000 | RM0.21702 | RM217.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17292 | RM691.68 |
| 8,000 | RM0.17087 | RM1,366.96 |
| 12,000 | RM0.16462 | RM1,975.44 |
| 20,000 | RM0.15769 | RM3,153.80 |
| 28,000 | RM0.15429 | RM4,320.12 |
| 40,000 | RM0.14975 | RM5,990.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

