1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C105K4T2A

DigiKey Part Number
478-KAM21KR71E105KUTR-ND - Tape & Reel (TR)
478-KAM21KR71E105KUCT-ND - Cut Tape (CT)
478-KAM21KR71E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C105K4T2A
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C105K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67400RM6.74
50RM0.49020RM24.51
100RM0.43340RM43.34
500RM0.33806RM169.03
1,000RM0.30858RM308.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.23833RM476.66
4,000RM0.22189RM887.56
6,000RM0.20986RM1,259.16
10,000RM0.19788RM1,978.80
14,000RM0.18913RM2,647.82
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400