0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C224KAZ2A

DigiKey Part Number
478-KGF21KR71E224KUTR-ND - Tape & Reel (TR)
478-KGF21KR71E224KUCT-ND - Cut Tape (CT)
478-KGF21KR71E224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C224KAZ2A
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C224KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,502
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.80800RM8.08
50RM0.59260RM29.63
100RM0.52600RM52.60
500RM0.41434RM207.17
1,000RM0.37986RM379.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.35151RM703.02
4,000RM0.32819RM1,312.76
6,000RM0.31652RM1,899.12
10,000RM0.30358RM3,035.80
14,000RM0.29602RM4,144.28
20,000RM0.28874RM5,774.80
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800