
08055A201FAT2A | |
|---|---|
DigiKey Part Number | 478-10508-2-ND - Tape & Reel (TR) 478-10508-1-ND - Cut Tape (CT) 478-10508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A201FAT2A |
Description | CAP CER 200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A201FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37900 | RM13.79 |
| 50 | RM1.03940 | RM51.97 |
| 100 | RM0.93460 | RM93.46 |
| 500 | RM0.75774 | RM378.87 |
| 1,000 | RM0.70313 | RM703.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.62122 | RM2,484.88 |
| 8,000 | RM0.59079 | RM4,726.32 |
| 12,000 | RM0.57554 | RM6,906.48 |
| 20,000 | RM0.56911 | RM11,382.20 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

