
08055A7R0CAT2A | |
|---|---|
DigiKey Part Number | 478-10543-2-ND - Tape & Reel (TR) 478-10543-1-ND - Cut Tape (CT) 478-10543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A7R0CAT2A |
Description | CAP CER 7PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A7R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23560 | RM11.78 |
| 100 | RM0.20530 | RM20.53 |
| 500 | RM0.15382 | RM76.91 |
| 1,000 | RM0.13802 | RM138.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10205 | RM408.20 |
| 8,000 | RM0.10100 | RM808.00 |
| 12,000 | RM0.10045 | RM1,205.40 |
| 20,000 | RM0.09640 | RM1,928.00 |
| 28,000 | RM0.09356 | RM2,619.68 |
| 40,000 | RM0.09083 | RM3,633.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

