1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C102K4T4A

DigiKey Part Number
478-KAM21BR71H102KMTR-ND - Tape & Reel (TR)
478-KAM21BR71H102KMCT-ND - Cut Tape (CT)
478-KAM21BR71H102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C102K4T4A
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C102K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,862
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36200RM3.62
50RM0.25380RM12.69
100RM0.22100RM22.10
500RM0.16650RM83.25
1,000RM0.14968RM149.68
2,500RM0.13198RM329.95
5,000RM0.12131RM606.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10815RM1,622.25
30,000RM0.10172RM3,051.60
45,000RM0.09849RM4,432.05
75,000RM0.09492RM7,119.00
105,000RM0.09283RM9,747.15
150,000RM0.09083RM13,624.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300