
08055C102K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H102KMTR-ND - Tape & Reel (TR) 478-KAM21BR71H102KMCT-ND - Cut Tape (CT) 478-KAM21BR71H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102K4T4A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36200 | RM3.62 |
| 50 | RM0.25380 | RM12.69 |
| 100 | RM0.22100 | RM22.10 |
| 500 | RM0.16650 | RM83.25 |
| 1,000 | RM0.14968 | RM149.68 |
| 2,500 | RM0.13198 | RM329.95 |
| 5,000 | RM0.12131 | RM606.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.10815 | RM1,622.25 |
| 30,000 | RM0.10172 | RM3,051.60 |
| 45,000 | RM0.09849 | RM4,432.05 |
| 75,000 | RM0.09492 | RM7,119.00 |
| 105,000 | RM0.09283 | RM9,747.15 |
| 150,000 | RM0.09083 | RM13,624.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

