
08055C223J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H223JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H223JTCT-ND - Cut Tape (CT) 478-KAM21BR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C223J4T2A |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C223J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 50 | RM0.16940 | RM8.47 |
| 100 | RM0.16270 | RM16.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22565 | RM902.60 |
| 8,000 | RM0.07200 | RM576.00 |
| 12,000 | RM0.06871 | RM824.52 |
| 20,000 | RM0.06507 | RM1,301.40 |
| 28,000 | RM0.06295 | RM1,762.60 |
| 40,000 | RM0.06090 | RM2,436.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

