
08055C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H223KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H223KTCT-ND - Cut Tape (CT) 478-KAM21BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C223K4T2A |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C223K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54800 | RM5.48 |
| 50 | RM0.39400 | RM19.70 |
| 100 | RM0.34630 | RM34.63 |
| 500 | RM0.26698 | RM133.49 |
| 1,000 | RM0.24251 | RM242.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20582 | RM823.28 |
| 8,000 | RM0.19221 | RM1,537.68 |
| 12,000 | RM0.18539 | RM2,224.68 |
| 20,000 | RM0.17784 | RM3,556.80 |
| 28,000 | RM0.17343 | RM4,856.04 |
| 40,000 | RM0.16919 | RM6,767.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

