
08055C274KAT2A | |
|---|---|
DigiKey Part Number | 478-10552-2-ND - Tape & Reel (TR) 478-10552-1-ND - Cut Tape (CT) 478-10552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C274KAT2A |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C274KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22900 | RM12.29 |
| 50 | RM0.92120 | RM46.06 |
| 100 | RM0.82580 | RM82.58 |
| 500 | RM0.66538 | RM332.69 |
| 1,000 | RM0.61590 | RM615.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51173 | RM1,023.46 |
| 4,000 | RM0.50736 | RM2,029.44 |
| 6,000 | RM0.50511 | RM3,030.66 |
| 10,000 | RM0.50253 | RM5,025.30 |
| 14,000 | RM0.49540 | RM6,935.60 |
| 20,000 | RM0.48494 | RM9,698.80 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

