
08055C474K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H474KLTR-ND - Tape & Reel (TR) 478-KAM21KR71H474KLCT-ND - Cut Tape (CT) 478-KAM21KR71H474KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C474K4T4A |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C474K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09900 | RM10.99 |
| 50 | RM0.81800 | RM40.90 |
| 100 | RM0.73170 | RM73.17 |
| 500 | RM0.58596 | RM292.98 |
| 1,000 | RM0.54100 | RM541.00 |
| 2,500 | RM0.49356 | RM1,233.90 |
| 5,000 | RM0.46498 | RM2,324.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.44145 | RM4,414.50 |
| 20,000 | RM0.42209 | RM8,441.80 |
| 30,000 | RM0.41239 | RM12,371.70 |
| 50,000 | RM0.40164 | RM20,082.00 |
| 70,000 | RM0.39535 | RM27,674.50 |
| 100,000 | RM0.38930 | RM38,930.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

