0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C683KAZ2A

DigiKey Part Number
478-KGF21BR71H683KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H683KTCT-ND - Cut Tape (CT)
478-KGF21BR71H683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C683KAZ2A
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C683KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,703
Factory Stock: 92,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32300RM3.23
50RM0.22620RM11.31
100RM0.19700RM19.70
500RM0.14736RM73.68
1,000RM0.13207RM132.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10928RM437.12
8,000RM0.10082RM806.56
12,000RM0.09659RM1,159.08
20,000RM0.09190RM1,838.00
28,000RM0.08916RM2,496.48
40,000RM0.08653RM3,461.20
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900