
08055C822JAT2A | |
|---|---|
DigiKey Part Number | 478-10563-2-ND - Tape & Reel (TR) 478-10563-1-ND - Cut Tape (CT) 478-10563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C822JAT2A |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C822JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58700 | RM5.87 |
| 50 | RM0.42320 | RM21.16 |
| 100 | RM0.37270 | RM37.27 |
| 500 | RM0.28826 | RM144.13 |
| 1,000 | RM0.26229 | RM262.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21444 | RM857.76 |
| 8,000 | RM0.20886 | RM1,670.88 |
| 12,000 | RM0.20162 | RM2,419.44 |
| 20,000 | RM0.19359 | RM3,871.80 |
| 28,000 | RM0.19231 | RM5,384.68 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

