8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C822K4T2A

DigiKey Part Number
478-KAM21BR71H822KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H822KTCT-ND - Cut Tape (CT)
478-KAM21BR71H822KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C822K4T2A
Description
CAP CER 8200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C822K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,044
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49600RM4.96
50RM0.35620RM17.81
100RM0.31240RM31.24
500RM0.23948RM119.74
1,000RM0.21702RM217.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19568RM782.72
8,000RM0.17087RM1,366.96
12,000RM0.16462RM1,975.44
20,000RM0.15769RM3,153.80
28,000RM0.15364RM4,301.92
40,000RM0.14975RM5,990.00
48,000RM0.14790RM7,099.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700