
08055E104MAT4A | |
|---|---|
DigiKey Part Number | 478-13066-2-ND - Tape & Reel (TR) 478-13066-1-ND - Cut Tape (CT) 478-13066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055E104MAT4A |
Description | CAP CER 0.1UF 50V Z5U 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055E104MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21820 | RM10.91 |
| 100 | RM0.18990 | RM18.99 |
| 500 | RM0.14176 | RM70.88 |
| 1,000 | RM0.12699 | RM126.99 |
| 2,500 | RM0.11141 | RM278.52 |
| 5,000 | RM0.10205 | RM510.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.09051 | RM1,357.65 |
| 30,000 | RM0.08486 | RM2,545.80 |
| 45,000 | RM0.08203 | RM3,691.35 |
| 75,000 | RM0.07890 | RM5,917.50 |
| 105,000 | RM0.07707 | RM8,092.35 |
| 150,000 | RM0.07531 | RM11,296.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

